QTE-020-03-F-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14252TR-ND - Tape & Reel (TR) SAM14252CT-ND - Cut Tape (CT) SAM14252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-F-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-03-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥63.13300 | ¥631.33 |
25 | ¥59.68520 | ¥1,492.13 |
50 | ¥57.55080 | ¥2,877.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥44.16873 | ¥6,625.31 |
750 | ¥40.84377 | ¥30,632.83 |