QSE-020-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QSE-020-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-020-01-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-020-01-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-F-D-A-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.98000 | ¥56.98 |
25 | ¥51.55760 | ¥1,288.94 |
50 | ¥47.86320 | ¥2,393.16 |
100 | ¥45.56440 | ¥4,556.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥35.05602 | ¥19,280.81 |
1,100 | ¥31.52573 | ¥34,678.30 |
2,750 | ¥29.86315 | ¥82,123.66 |