QTE-020-01-F-D-EM2 | |
---|---|
DigiKey Part Number | SAM12776-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-F-D-EM2 |
Description | CONN HDR 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-F-D-EM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥63.87200 | ¥638.72 |
25 | ¥60.34200 | ¥1,508.55 |
50 | ¥58.20760 | ¥2,910.38 |
100 | ¥54.39000 | ¥5,439.00 |