QTE-020-05-F-D-A | |
---|---|
DigiKey Part Number | SAM9807-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-05-F-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-05-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥86.36700 | ¥863.67 |
25 | ¥81.68760 | ¥2,042.19 |
50 | ¥78.73200 | ¥3,936.60 |
100 | ¥73.58040 | ¥7,358.04 |