NJM2822F-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2822F-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2822F-TE1 |
Description | IC VREF SHUNT ADJ 0.7% SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.25V 13 VV ±0.7% 30 mA SOT-23-5 (MTP5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | 13 V | |
Current - Output | 30 mA | |
Tolerance | ±0.7% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.25V ~ 13V | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51480 | ¥7,544.40 |
6,000 | ¥2.34136 | ¥14,048.16 |
15,000 | ¥2.25464 | ¥33,819.60 |
30,000 | ¥2.16793 | ¥65,037.90 |