LTC4279IS#PBF

DigiKey Part Number
LTC4279IS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4279IS#PBF
Description
IC POE CNTRL 1 CHANNEL 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4279IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PSE)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), LTPoE++
Voltage - Supply
45V ~ 57V
Current - Supply
1.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.42000¥84.42
10¥76.23900¥762.39
50¥72.69560¥3,634.78
100¥63.12070¥6,312.07
250¥60.28384¥15,070.96
500¥54.96478¥27,482.39
1,000¥47.87256¥47,872.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.