DC2541A | |
---|---|
DigiKey Part Number | 505-DC2541A-ND |
Manufacturer | |
Manufacturer Product Number | DC2541A |
Description | DEMO BOARD FOR LTC4279 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4279 Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | No | |
Utilized IC / Part | LTC4279 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.44000 | ¥1,449.44 |