LTC4279IS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4279IS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4279IS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4279IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4279IS#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4279IS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 1.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.62600 | ¥736.26 |
25 | ¥70.20360 | ¥1,755.09 |
100 | ¥60.95700 | ¥6,095.70 |
250 | ¥58.21736 | ¥14,554.34 |
500 | ¥53.08066 | ¥26,540.33 |
1,000 | ¥46.23154 | ¥46,231.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.51921 | ¥111,298.03 |