LTC4279IUFD#PBF | |
---|---|
DigiKey Part Number | 505-LTC4279IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4279IUFD#PBF |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4279IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 1.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥76.23900 | ¥762.39 |
73 | ¥72.69589 | ¥5,306.80 |
146 | ¥63.12096 | ¥9,215.66 |
292 | ¥60.28380 | ¥17,602.87 |
511 | ¥54.96477 | ¥28,087.00 |
1,022 | ¥47.87250 | ¥48,925.69 |