RX8901CE XS B06 | |
---|---|
DigiKey Part Number | 114-RX8901CEXSB06TR-ND - Tape & Reel (TR) 114-RX8901CEXSB06CT-ND - Cut Tape (CT) 114-RX8901CEXSB06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8901CE XS B06 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.5µA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83700 | ¥488.37 |
25 | ¥46.16960 | ¥1,154.24 |
100 | ¥40.01430 | ¥4,001.43 |
250 | ¥37.96236 | ¥9,490.59 |
500 | ¥34.06352 | ¥17,031.76 |
1,000 | ¥28.72823 | ¥28,728.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.39625 | ¥50,792.50 |