SIT1602BC-31-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602BC-31-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-31-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥12.29800 | ¥122.98 |
50 | ¥12.01100 | ¥600.55 |
100 | ¥10.29510 | ¥1,029.51 |
500 | ¥10.00906 | ¥5,004.53 |
1,000 | ¥8.43615 | ¥8,436.15 |
2,500 | ¥8.00719 | ¥20,017.97 |
5,000 | ¥7.72122 | ¥38,606.10 |
10,000 | ¥7.43525 | ¥74,352.50 |