RX8804CE XB3

DigiKey Part Number
114-RX8804CEXB3TR-ND - Tape & Reel (TR)
114-RX8804CEXB3CT-ND - Cut Tape (CT)
114-RX8804CEXB3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX8804CE XB3
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
-
Date Format
-
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.5µA ~ 1.6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.95000¥64.95
10¥58.70100¥587.01
25¥55.97200¥1,399.30
100¥48.60150¥4,860.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥46.41732¥11,604.33
500¥42.32144¥21,160.72
1,250¥36.86066¥46,075.83
Manufacturers Standard Package