LTC2918HDDB-B1#TRMPBF | |
---|---|
DigiKey Part Number | LTC2918HDDB-B1#TRMPBFTR-ND - Tape & Reel (TR) LTC2918HDDB-B1#TRMPBFCT-ND - Cut Tape (CT) LTC2918HDDB-B1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2918HDDB-B1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918HDDB-B1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.37700 | ¥363.77 |
25 | ¥34.38920 | ¥859.73 |
100 | ¥29.80270 | ¥2,980.27 |
250 | ¥28.27436 | ¥7,068.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.37052 | ¥12,685.26 |
1,000 | ¥21.39688 | ¥21,396.88 |
2,500 | ¥20.32702 | ¥50,817.55 |