FSM8JSMAASTR | |
---|---|
DigiKey Part Number | 450-2136-2-ND - Tape & Reel (TR) 450-2136-1-ND - Cut Tape (CT) 450-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM8JSMAASTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.17720 | ¥104.43 |
100 | ¥3.61560 | ¥361.56 |
250 | ¥3.29412 | ¥823.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.05306 | ¥1,526.53 |
1,000 | ¥2.73173 | ¥2,731.73 |
2,500 | ¥2.58707 | ¥6,467.68 |
5,000 | ¥2.39426 | ¥11,971.30 |
12,500 | ¥2.23357 | ¥27,919.62 |