MC32PF3000A1EP | |
---|---|
DigiKey Part Number | MC32PF3000A1EP-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF3000A1EP |
Description | IC POWER MANAGEMENT 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | i.MX Processors PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.15200 | ¥591.52 |
25 | ¥56.39800 | ¥1,409.95 |
80 | ¥48.96938 | ¥3,917.55 |
260 | ¥46.76842 | ¥12,159.79 |
520 | ¥42.64188 | ¥22,173.78 |
1,040 | ¥37.13965 | ¥38,625.24 |