MCIMX7D2DVK12SD | |
---|---|
DigiKey Part Number | MCIMX7D2DVK12SD-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7D2DVK12SD |
Description | IC MPU I.MX7D 1.2GHZ 488TFBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.2GHz 488-TFBGA (12x12) |
EDA/CAD Models | MCIMX7D2DVK12SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LPDDR3, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD, MIPI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 488-TFBGA | |
Supplier Device Package | 488-TFBGA (12x12) | |
Additional Interfaces | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
152 | ¥162.32296 | ¥24,673.09 |