LT4275AIMS#PBF | |
---|---|
DigiKey Part Number | 505-LT4275AIMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4275AIMS#PBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4275AIMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.38000 | ¥44.38 |
10 | ¥39.84500 | ¥398.45 |
50 | ¥37.67220 | ¥1,883.61 |
100 | ¥32.64890 | ¥3,264.89 |
250 | ¥30.97468 | ¥7,743.67 |
500 | ¥27.79354 | ¥13,896.77 |
1,000 | ¥23.44040 | ¥23,440.40 |
2,500 | ¥22.26839 | ¥55,670.97 |