Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,661 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,000 : ¥9.50509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 13 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 580µA | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,218 In Stock | 1 : ¥50.90000 Tube | - | Tube | Active | Controller (PD) | 1 | 71 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
3,027 In Stock | 1 : ¥18.06000 Cut Tape (CT) 5,000 : ¥7.59407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | - | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 840mA | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-QFN (3x3) | ||
531 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.00664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 90 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 0V ~ 57V | 336.7µA | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,548 In Stock | 1 : ¥20.77000 Cut Tape (CT) 5,000 : ¥9.16255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | - | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | 450µA | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x5) | ||
253 In Stock | 1 : ¥31.37000 Cut Tape (CT) 500 : ¥19.66926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 71.3 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 0V ~ 57V | 1mA | -40°C ~ 125°C (TJ) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
865 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.64413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Controller (PD) | 1 | 12.95 W | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |