MP8030GQJ-P | |
---|---|
DigiKey Part Number | 1589-MP8030GQJ-PTR-ND - Tape & Reel (TR) 1589-MP8030GQJ-PCT-ND - Cut Tape (CT) 1589-MP8030GQJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8030GQJ-P |
Description | FULLY INTEGRATED, 802.3AF/AT/BT- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19900 | ¥281.99 |
25 | ¥26.66000 | ¥666.50 |
100 | ¥23.10550 | ¥2,310.55 |
250 | ¥21.92056 | ¥5,480.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.66926 | ¥9,834.63 |
1,000 | ¥16.58859 | ¥16,588.59 |
2,500 | ¥15.75915 | ¥39,397.88 |
5,000 | ¥15.16671 | ¥75,833.55 |