NCP1090DRG | |
---|---|
DigiKey Part Number | NCP1090DRGOSTR-ND - Tape & Reel (TR) NCP1090DRGOSCT-ND - Cut Tape (CT) NCP1090DRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1090DRG |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1090DRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥10.85320 | ¥271.33 |
100 | ¥8.68350 | ¥868.35 |
250 | ¥7.59800 | ¥1,899.50 |
500 | ¥7.38078 | ¥3,690.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.64413 | ¥16,932.39 |
6,000 | ¥5.42705 | ¥32,562.30 |
15,000 | ¥5.37332 | ¥80,599.80 |