23LCV1024-I/SN | |
---|---|
DigiKey Part Number | 23LCV1024-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23LCV1024-I/SN |
Description | IC SRAM 1MBIT SPI/DUAL 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 1Mbit SPI - Dual I/O 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23LCV1024-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
25 | ¥22.98760 | ¥574.69 |
100 | ¥22.08440 | ¥2,208.44 |