8-DIP (0.300", 7.62mm) Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,407 In Stock | 1 : ¥70.48000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | Bipolar | On/Off | 6V ~ 35V | Not Required | 500mA | - | Inverting, Non-Inverting | - | Over Temperature | -25°C ~ 85°C (TA) | Through Hole | 8-Mini DIP | 8-DIP (0.300", 7.62mm) | ||
203 In Stock 8,804 Marketplace | 1 : ¥15.47000 Tube | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 200mA | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
168 In Stock 16,190 Marketplace | 1 : ¥22.02000 Tube | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 600mA | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 6,102 Marketplace Check Lead Time | 1 : ¥21.26000 Tube | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
23 In Stock 13,829 Marketplace | 1 : ¥23.12000 Tube | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
60 In Stock 12,569 Marketplace | 1 : ¥25.93000 Tube | - | Bulk Tube | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 80mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
62 In Stock 8,100 Marketplace | 1 : ¥15.47000 Tube | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
36 In Stock 13,100 Marketplace | 1 : ¥22.02000 Tube | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 600mA | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
171 In Stock | 1 : ¥33.17000 Tube | - | Tube | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 4.5V ~ 18V | Not Required | - | 2.8mOhm | - | - | - | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
142 In Stock | 1 : ¥49.83000 Tube | - | Tube | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-DIP | 8-DIP (0.300", 7.62mm) | ||
426,159 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
10,137 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
15,135 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
11,850 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | - | N-Channel | PWM | 21V | Not Required | 600mA | 15.6Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature | -25°C ~ 85°C (TA) | Through Hole | 8-DIP | 8-DIP (0.300", 7.62mm) | ||
2,338 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
1,311 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
2,965 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 5,950 Marketplace | 300 : ¥14.26207 Tube | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 200mA | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 3,000 Marketplace | 300 : ¥14.26207 Tube | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
5,235 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 7.5V | Not Required | 2A | 30mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 3,980 Marketplace | 300 : ¥14.26207 Tube | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 3,599 Marketplace | 200 : ¥20.97155 Tube | - | Bulk Tube | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 11,893 Marketplace | 300 : ¥14.26207 Tube | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 2,250 Marketplace | 250 : ¥17.02748 Tube | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 250mA | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 7,260 Marketplace | 200 : ¥25.46640 Tube | - | Bulk Tube | Not For New Designs | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 250mA | 80mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) |