TPS2024P | |
---|---|
DigiKey Part Number | 296-12234-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2024P |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2024P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 33mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
50 | ¥18.03520 | ¥901.76 |
100 | ¥15.36550 | ¥1,536.55 |
250 | ¥14.42792 | ¥3,606.98 |
500 | ¥12.62438 | ¥6,312.19 |
1,000 | ¥10.46028 | ¥10,460.28 |
2,500 | ¥9.73883 | ¥24,347.08 |
5,000 | ¥9.37814 | ¥46,890.70 |