TPS2024EVM-290 | |
---|---|
DigiKey Part Number | 296-31116-ND |
Manufacturer | |
Manufacturer Product Number | TPS2024EVM-290 |
Description | EVAL MODULE FOR TPS2024-290 |
Customer Reference | |
Detailed Description | TPS2024 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2024 | |
Primary Attributes | 2.7V ~ 5.5V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | Overvoltage, Short-Circuit, Thermal and Undervoltage Protection | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.78000 | ¥424.78 |