TPS2034P | |
---|---|
DigiKey Part Number | 296-12236-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2034P |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2034P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.74300 | ¥207.43 |
50 | ¥19.60900 | ¥980.45 |
100 | ¥16.99390 | ¥1,699.39 |
250 | ¥16.12272 | ¥4,030.68 |
500 | ¥14.46686 | ¥7,233.43 |
1,000 | ¥12.20103 | ¥12,201.03 |
2,500 | ¥11.59097 | ¥28,977.43 |
5,000 | ¥11.15523 | ¥55,776.15 |