TDE1798DP | |
---|---|
DigiKey Part Number | 497-2184-5-ND |
Manufacturer | |
Manufacturer Product Number | TDE1798DP |
Description | IC PWR SWITCH BIPLR 1:1 8MINIDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | TDE1798DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-Mini DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥63.63200 | ¥636.32 |
50 | ¥60.67320 | ¥3,033.66 |
100 | ¥52.68200 | ¥5,268.20 |
250 | ¥50.31428 | ¥12,578.57 |
500 | ¥45.87494 | ¥22,937.47 |
1,000 | ¥39.95555 | ¥39,955.55 |