MT212TB-G-A | |
---|---|
DigiKey Part Number | 1125-1417-ND |
Manufacturer | |
Manufacturer Product Number | MT212TB-G-A |
Description | LED GREEN DIFF RECT 2MMX4MM T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 576nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 5.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.97200 | ¥19.72 |
100 | ¥0.88670 | ¥88.67 |
500 | ¥0.80064 | ¥400.32 |
1,000 | ¥0.65765 | ¥657.65 |
2,000 | ¥0.57184 | ¥1,143.68 |
5,000 | ¥0.51466 | ¥2,573.30 |
10,000 | ¥0.45748 | ¥4,574.80 |
25,000 | ¥0.42888 | ¥10,722.00 |