FSDH0165 | |
---|---|
DigiKey Part Number | 2156-FSDH0165-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSDH0165 |
Description | IC REG LIN SWITCHING VOLT MODE |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 21V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 15.6Ohm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-DIP | |
Package / Case | ||
Base Product Number |