Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,876 In Stock | 1 : ¥7.48000 Cut Tape (CT) 4,000 : ¥3.02507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 2A | 165mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
68,035 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 350mA | 800mOhm | Non-Inverting | - | Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SCT595-5-1 | 6-SMD (5 Leads), Gull Wing | |||
9,735 In Stock 11,000 Factory | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥4.66645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
2,416 In Stock | 1 : ¥29.50000 Cut Tape (CT) 3,000 : ¥9.41827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 6V ~ 36V | 3.3V ~ 5.5V | 4A | 50mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
7,627 In Stock 97,500 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
13,088 In Stock | 1 : ¥12.24000 Cut Tape (CT) 2,500 : ¥5.20016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 2A | 300mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,473 In Stock | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.41051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 2 x 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 1.2A | 66.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
17,291 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.07161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 28V | Not Required | 1.5A | 200mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
11,625 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.70598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | - | 5A | 30mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-43-EP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
9,891 In Stock | 1 : ¥20.40000 Cut Tape (CT) 3,000 : ¥9.33456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 5A | 12.7mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
8,603 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,500 : ¥15.36381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:2 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 400mA | 800mOhm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SSOP-24 | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | ||
9,779 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.67429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 40V (Max) | Not Required | 4A | 44mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,513 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥12.00533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 28V | Not Required | 4A | 30mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-14-40-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
7,476 In Stock | 1 : ¥10.29000 Cut Tape (CT) 2,500 : ¥4.36952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 31V (Max) | Not Required | 2A | 108mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,176 In Stock 72,500 Factory | 1 : ¥10.02000 Cut Tape (CT) 2,500 : ¥3.87092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 5V ~ 28V | 5V ~ Not Required | 3A | 90mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO-EP (Type E) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
974 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥4.54070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 40V (Max) | Not Required | 3A | 69mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,000 : ¥5.63291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 4.5A | 19mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |