SIP32475DN-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32475DN-T1-GE4TR-ND - Tape & Reel (TR) SIP32475DN-T1-GE4CT-ND - Cut Tape (CT) SIP32475DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32475DN-T1-GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 4UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-µDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32475DN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | Logic | |
Voltage - Load | 0V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 47mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-µDFN (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00445 | ¥6,013.35 |
6,000 | ¥1.86622 | ¥11,197.32 |
15,000 | ¥1.79710 | ¥26,956.50 |
30,000 | ¥1.72798 | ¥51,839.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.40900 | ¥44.09 |
25 | ¥4.13760 | ¥103.44 |
100 | ¥3.37750 | ¥337.75 |
250 | ¥3.13712 | ¥784.28 |
500 | ¥2.67000 | ¥1,335.00 |
1,000 | ¥2.13603 | ¥2,136.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.28480 | ¥107.12 |
100 | ¥3.49740 | ¥349.74 |
250 | ¥3.24848 | ¥812.12 |
500 | ¥2.76476 | ¥1,382.38 |
1,000 | ¥2.21185 | ¥2,211.85 |