4-XFDFN Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,320 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.00445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | Logic | 0V ~ 5.5V | - | 2A | 47mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C | Surface Mount | 4-µDFN (1x1) | 4-XFDFN | ||
9,159 In Stock | 1 : ¥7.06000 Cut Tape (CT) 10,000 : ¥2.65663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 200mA | 120mOhm | Inverting | - | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | DFN(PL)1010-4F | 4-XFDFN | ||
4,837 In Stock | 1 : ¥7.06000 Cut Tape (CT) 10,000 : ¥2.65663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 0.8V ~ 3.6V | Not Required | 450mA | 120mOhm | Inverting | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | DFN(PL)1010-4F | 4-XFDFN |