TPD1052F,LXHF | |
---|---|
DigiKey Part Number | 264-TPD1052FLXHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPD1052F,LXHF |
Description | IPD IC PS8 V=18 PD=0.7W F=1MHZ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel PS-8 (2.9x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 18V | |
Current - Output (Max) | - | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PS-8 (2.9x2.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29569 | ¥9,887.07 |
6,000 | ¥3.06120 | ¥18,367.20 |
9,000 | ¥3.01793 | ¥27,161.37 |