TPS22995RZGR | |
---|---|
DigiKey Part Number | 296-TPS22995RZGRTR-ND - Tape & Reel (TR) 296-TPS22995RZGRCT-ND - Cut Tape (CT) 296-TPS22995RZGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22995RZGR |
Description | 5.5-V, 3.5-A, 20-M ON-RESISTANCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.8A 6-WQFN-HR (1.5x0.75) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22995RZGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 3.8A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WQFN-HR (1.5x0.75) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11840 | ¥77.96 |
100 | ¥2.49340 | ¥249.34 |
250 | ¥2.31540 | ¥578.85 |
500 | ¥1.95902 | ¥979.51 |
1,000 | ¥1.51381 | ¥1,513.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33087 | ¥3,992.61 |
6,000 | ¥1.24500 | ¥7,470.00 |
15,000 | ¥1.15914 | ¥17,387.10 |
30,000 | ¥1.09904 | ¥32,971.20 |
75,000 | ¥1.07328 | ¥80,496.00 |