BD2242G-GTR | |
---|---|
DigiKey Part Number | BD2242G-GTR-ND - Tape & Reel (TR) BD2242G-GCT-ND - Cut Tape (CT) BD2242G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2242G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 6SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2242G-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 89mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.60500 | ¥66.05 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.06160 | ¥506.16 |
250 | ¥4.70152 | ¥1,175.38 |
500 | ¥4.00118 | ¥2,000.59 |
1,000 | ¥3.20096 | ¥3,200.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90087 | ¥8,702.61 |
6,000 | ¥2.70079 | ¥16,204.74 |
15,000 | ¥2.60077 | ¥39,011.55 |
30,000 | ¥2.50074 | ¥75,022.20 |