TPS628501DRLR | |
---|---|
DigiKey Part Number | 296-TPS628501DRLRTR-ND - Tape & Reel (TR) 296-TPS628501DRLRCT-ND - Cut Tape (CT) 296-TPS628501DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628501DRLR |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628501DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥9.26360 | ¥231.59 |
100 | ¥7.60940 | ¥760.94 |
250 | ¥7.11304 | ¥1,778.26 |
500 | ¥6.28586 | ¥3,142.93 |
1,000 | ¥4.96248 | ¥4,962.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.79604 | ¥19,184.16 |
8,000 | ¥4.55625 | ¥36,450.00 |
12,000 | ¥4.38496 | ¥52,619.52 |