UPD720115K8-711-BAK-A | |
---|---|
DigiKey Part Number | UPD720115K8-711-BAK-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720115K8-711-BAK-A |
Description | IC USB CONTROLLER 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80200 | ¥298.02 |
25 | ¥28.17280 | ¥704.32 |
100 | ¥24.41510 | ¥2,441.51 |
250 | ¥23.16348 | ¥5,790.87 |
450 | ¥20.78449 | ¥9,353.02 |
950 | ¥17.52905 | ¥16,652.60 |
2,400 | ¥16.65263 | ¥39,966.31 |
4,900 | ¥16.02659 | ¥78,530.29 |