USB2514B-AEZC-TR | |
---|---|
DigiKey Part Number | USB2514B-AEZC-TR-ND - Tape & Reel (TR) USB2514B-AEZC-CT-ND - Cut Tape (CT) USB2514B-AEZC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2514B-AEZC-TR |
Description | IC CONTROLLER USB 36QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB Interface 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514B-AEZC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
25 | ¥22.16640 | ¥554.16 |
100 | ¥20.11400 | ¥2,011.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.11416 | ¥60,342.48 |