HIP4082IBZT | |
---|---|
DigiKey Part Number | HIP4082IBZTTR-ND - Tape & Reel (TR) HIP4082IBZTCT-ND - Cut Tape (CT) HIP4082IBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP4082IBZT |
Description | IC HALF/FULL BRIDGE DRVR 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4082IBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge, Full Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 1.4A | |
Voltage - Supply | 8.5V ~ 15V | |
Voltage - Load | 5V ~ 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥36.37700 | ¥363.77 |
25 | ¥34.38920 | ¥859.73 |
100 | ¥29.80270 | ¥2,980.27 |
250 | ¥28.27436 | ¥7,068.59 |
500 | ¥25.37052 | ¥12,685.26 |
1,000 | ¥21.39688 | ¥21,396.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.32702 | ¥50,817.55 |