BLM18AG601SZ1D | |
---|---|
DigiKey Part Number | 490-14396-2-ND - Tape & Reel (TR) 490-14396-1-ND - Cut Tape (CT) 490-14396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.65500 | ¥6.55 |
25 | ¥0.59520 | ¥14.88 |
50 | ¥0.53560 | ¥26.78 |
100 | ¥0.39280 | ¥39.28 |
250 | ¥0.28564 | ¥71.41 |
500 | ¥0.26200 | ¥131.00 |
1,000 | ¥0.22630 | ¥226.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19053 | ¥762.12 |
8,000 | ¥0.17267 | ¥1,381.36 |
12,000 | ¥0.16672 | ¥2,000.64 |
28,000 | ¥0.15481 | ¥4,334.68 |
100,000 | ¥0.15302 | ¥15,302.00 |