NCP380HMU20AATBG | |
---|---|
DigiKey Part Number | NCP380HMU20AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU20AATBGOSCT-ND - Cut Tape (CT) NCP380HMU20AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU20AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.38600 | ¥43.86 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.12580 | ¥312.58 |
250 | ¥2.65976 | ¥664.94 |
500 | ¥2.52696 | ¥1,263.48 |
1,000 | ¥1.92841 | ¥1,928.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79543 | ¥5,386.29 |
6,000 | ¥1.72893 | ¥10,373.58 |
15,000 | ¥1.66243 | ¥24,936.45 |
30,000 | ¥1.64597 | ¥49,379.10 |