PFC (Power Factor Correction)

Results: 16
Manufacturer
Infineon TechnologiesonsemiRohm SemiconductorSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Mode
Continuous Conduction (CCM)Critical Conduction (CRM)Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)Discontinuous (Transition)
Frequency - Switching
18kHz ~ 250kHz21kHz ~ 100kHz21kHz ~ 250kHz25kHz ~ 130kHz50kHz ~ 315kHz58kHz ~ 72kHz120kHz ~ 146kHz250kHz ~ 350kHz-
Current - Startup
20 µA23.5 µA24 µA30 µA65 µA70 µA75 µA100 µA120 µA380 µA450 µA1.6 mA
Voltage - Supply
9V ~ 20V9.5V ~ 20V9.5V ~ 30V9.5V ~ 35V10V ~ 38V10.2V ~ 20V10.3V ~ 22.5V10.5V ~ 22.5V11V ~ 25V13V ~ 20V21V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C-25°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-SOP (0.154", 3.90mm Width)10-SOP (0.154", 3.90mm Width), 9 Leads14-SOIC (0.154", 3.90mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP8-SOIC8-SOP-J9-SOIC10-SSOPPG-DSO-14PG-DSO-8
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCP1608BDR2G
IC PFC CTRLR CRM 8SOIC
onsemi
15,552
In Stock
1 : ¥6.12000
Cut Tape (CT)
2,500 : ¥2.19066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Critical Conduction (CRM)
-
24 µA
10.2V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCP1654BD65R2G
IC PFC CTRLR CCM 72KHZ 8SOIC
onsemi
971
In Stock
1 : ¥9.35000
Cut Tape (CT)
2,500 : ¥3.76832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
58kHz ~ 72kHz
75 µA
9V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ICE3PCS03GXUMA1
IC PFC CTRLR CCM 250KHZ 8DSO
Infineon Technologies
18,184
In Stock
1 : ¥17.34000
Cut Tape (CT)
2,500 : ¥7.92006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
21kHz ~ 250kHz
380 µA
11V ~ 25V
-25°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
8 SOIC
NCP1654BD133R2G
IC PFC CTRLR CCM 146KHZ 8SOIC
onsemi
2,572
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.88250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
120kHz ~ 146kHz
75 µA
9V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
L6562ATDTR
IC PFC CTRLR TRANSITION 8SO
STMicroelectronics
3,423
In Stock
1 : ¥11.56000
Cut Tape (CT)
2,500 : ¥4.89461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Discontinuous (Transition)
-
30 µA
10.5V ~ 22.5V
-25°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
UCC28180DR
IC PFC CTRLR CCM 250KHZ 8SOIC
Texas Instruments
7,479
In Stock
1 : ¥12.33000
Cut Tape (CT)
2,500 : ¥5.24080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
18kHz ~ 250kHz
75 µA
21V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ICE2PCS01GXUMA1
IC PFC CTRLR CCM 315KHZ 8DSO
Infineon Technologies
7,520
In Stock
1 : ¥13.01000
Cut Tape (CT)
2,500 : ¥5.51486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
50kHz ~ 315kHz
450 µA
11V ~ 25V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
8-SOIC
UCC28180D
IC PFC CTRLR CCM 250KHZ 8SOIC
Texas Instruments
1,579
In Stock
1 : ¥13.26000
Tube
-
Tube
Active
Continuous Conduction (CCM)
18kHz ~ 250kHz
75 µA
21V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
ICE3PCS01GXUMA1
IC PFC CTRLR CCM 100KHZ 14DSO
Infineon Technologies
43,524
In Stock
1 : ¥25.16000
Cut Tape (CT)
2,500 : ¥12.64329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
21kHz ~ 100kHz
380 µA
11V ~ 25V
-25°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
8 SOIC
NCP1607BDR2G
IC PFC CTRLR CRM 8SOIC
onsemi
2,238
In Stock
1 : ¥6.63000
Cut Tape (CT)
2,500 : ¥2.17727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Critical Conduction (CRM)
-
23.5 µA
9.5V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6-TSOP
NCP1622BECSNT1G
IC PFC CTRLR CRM 6TSOP
onsemi
68,975
In Stock
66,000
Factory
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥2.92672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Critical Conduction (CRM)
-
70 µA
9.5V ~ 30V
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
8 SOIC
NCP1611ADR2G
IC PFC CTRLR CCFF/CRM 8SOIC
onsemi
1,179
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥3.09801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
-
20 µA
9.5V ~ 35V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
FAN7930CMX-G
IC PFC CTRLR CRM 350KHZ 8SOP
onsemi
2,938
In Stock
1 : ¥9.44000
Cut Tape (CT)
2,500 : ¥3.53954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Critical Conduction (CRM)
250kHz ~ 350kHz
120 µA
13V ~ 20V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
L6564DTR
L4984DTR
IC PFC CTRLR CCM 10SSOP
STMicroelectronics
4,470
In Stock
1 : ¥19.47000
Cut Tape (CT)
2,500 : ¥8.91918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
-
65 µA
10.3V ~ 22.5V
-40°C ~ 150°C
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
8-SOIC
BD7694FJ-E2
POWER FACTOR CORRECTION CONTROLL
Rohm Semiconductor
2,495
In Stock
1 : ¥8.25000
Cut Tape (CT)
2,500 : ¥3.08155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
-
100 µA
10V ~ 38V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
9-SOIC
NCP1618FDR2G
MULTIMODE (CRM-CCM) POWER FACTOR
onsemi
2,335
In Stock
15,000
Factory
1 : ¥11.31000
Cut Tape (CT)
2,500 : ¥4.25042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Continuous Conduction (CCM)
25kHz ~ 130kHz
1.6 mA
9.5V ~ 35V
-40°C ~ 125°C (TJ)
Surface Mount
10-SOP (0.154", 3.90mm Width), 9 Leads
9-SOIC
Showing
of 16

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.