DRV8320RHRHAR | |
---|---|
DigiKey Part Number | 296-50724-2-ND - Tape & Reel (TR) 296-50724-1-ND - Cut Tape (CT) 296-50724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320RHRHAR |
Description | IC MTR DRV MULTIPHAS 6-60V 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320RHRHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.32600 | ¥313.26 |
25 | ¥29.61680 | ¥740.42 |
100 | ¥25.66740 | ¥2,566.74 |
250 | ¥24.35116 | ¥6,087.79 |
500 | ¥21.85020 | ¥10,925.10 |
1,000 | ¥18.42794 | ¥18,427.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.50652 | ¥43,766.30 |
5,000 | ¥16.84836 | ¥84,241.80 |