L6229DTR | |
---|---|
DigiKey Part Number | 497-4008-2-ND - Tape & Reel (TR) 497-4008-1-ND - Cut Tape (CT) 497-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6229DTR |
Description | IC MOTOR DRIVER 12V-52V 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6229DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 12V ~ 52V | |
Voltage - Load | 12V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.72600 | ¥397.26 |
25 | ¥37.87480 | ¥946.87 |
100 | ¥32.88610 | ¥3,288.61 |
250 | ¥32.52700 | ¥8,131.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.52718 | ¥32,527.18 |