DRV8313PWPR | |
---|---|
DigiKey Part Number | 296-40072-2-ND - Tape & Reel (TR) 296-40072-1-ND - Cut Tape (CT) 296-40072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8313PWPR |
Description | IC MOTOR DRIVER 8V-60V 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8313PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8V ~ 60V | |
Voltage - Load | 8V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.41900 | ¥264.19 |
25 | ¥24.97760 | ¥624.44 |
100 | ¥21.64600 | ¥2,164.60 |
250 | ¥20.53600 | ¥5,134.00 |
500 | ¥18.42690 | ¥9,213.45 |
1,000 | ¥15.54075 | ¥15,540.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.76374 | ¥29,527.48 |