DRV8308RHAR | |
---|---|
DigiKey Part Number | 296-37834-2-ND - Tape & Reel (TR) 296-37834-1-ND - Cut Tape (CT) 296-37834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8308RHAR |
Description | IC MOTOR DRIVER 8.5V-32V 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8308RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 8.5V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.29900 | ¥222.99 |
25 | ¥21.03560 | ¥525.89 |
100 | ¥17.92310 | ¥1,792.31 |
250 | ¥16.82900 | ¥4,207.25 |
500 | ¥14.72546 | ¥7,362.73 |
1,000 | ¥12.20103 | ¥12,201.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.35960 | ¥28,399.00 |
5,000 | ¥10.93886 | ¥54,694.30 |