A3931KJPTR-T | |
---|---|
DigiKey Part Number | 620-1290-2-ND - Tape & Reel (TR) 620-1290-1-ND - Cut Tape (CT) 620-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3931KJPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥49.24800 | ¥492.48 |
25 | ¥46.55960 | ¥1,163.99 |
100 | ¥40.35100 | ¥4,035.10 |
250 | ¥38.28164 | ¥9,570.41 |
500 | ¥34.35002 | ¥17,175.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥27.97688 | ¥41,965.32 |
3,000 | ¥26.57804 | ¥79,734.12 |