74CB3Q3253BQX | |
---|---|
DigiKey Part Number | 1727-7653-2-ND - Tape & Reel (TR) 1727-7653-1-ND - Cut Tape (CT) 1727-7653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CB3Q3253BQX |
Description | IC MUX/DEMUX 2 X 4:1 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29850 | ¥6,895.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39560 | ¥134.89 |
100 | ¥4.40290 | ¥440.29 |
250 | ¥4.08948 | ¥1,022.37 |
500 | ¥3.48046 | ¥1,740.23 |
1,000 | ¥2.78444 | ¥2,784.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.58680 | ¥139.67 |
100 | ¥4.55920 | ¥455.92 |
250 | ¥4.23464 | ¥1,058.66 |
500 | ¥3.60400 | ¥1,802.00 |
1,000 | ¥2.88327 | ¥2,883.27 |