MC33HB2000AES | |
---|---|
DigiKey Part Number | 568-MC33HB2000AES-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2000AES |
Description | H-BRIDGE, SPI, BRUSHED DC MOTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 28-HVQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MC33HB2000AES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | DC Motors | |
Current - Output | 10A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥51.36900 | ¥513.69 |
25 | ¥48.97960 | ¥1,224.49 |
80 | ¥42.52988 | ¥3,402.39 |
230 | ¥40.61817 | ¥9,342.18 |
490 | ¥37.03427 | ¥18,146.79 |
980 | ¥32.25573 | ¥31,610.62 |
2,450 | ¥31.06104 | ¥76,099.55 |