MC33HB2002ES | |
---|---|
DigiKey Part Number | 568-MC33HB2002ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33HB2002ES |
Description | H-BRIDGE, SPI, BRUSHED DC MOTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 28-HVQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MC33HB2002ES Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | DC Motors | |
Current - Output | 10A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.41300 | ¥294.13 |
25 | ¥27.80440 | ¥695.11 |
80 | ¥24.09775 | ¥1,927.82 |
230 | ¥22.86170 | ¥5,258.19 |
490 | ¥20.51355 | ¥10,051.64 |
980 | ¥17.30067 | ¥16,954.66 |
2,450 | ¥16.43562 | ¥40,267.27 |
4,900 | ¥15.81773 | ¥77,506.88 |