SM15T22CA-E3/57T

DigiKey Part Number
SM15T22CA-E3/57TGITR-ND - Tape & Reel (TR)
SM15T22CA-E3/57TGICT-ND - Cut Tape (CT)
SM15T22CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T22CA-E3/57T
Description
TVS DIODE 18.8VWM 30.6VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.64800¥56.48
100¥3.91200¥391.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥2.29798¥1,953.28
1,700¥2.15198¥3,658.37
Manufacturers Standard Package